LPT63..
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 80W @ 30CFM, 60 W, 85V AC to 264V AC, Fixed
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €100.360 |
5+ | €74.370 |
10+ | €72.880 |
Product Information
Alternatives for LPT63..
1 Product Found
Product Overview
The LPT63 is a 5V 15V/60W 3-output open PCB Power Supply Unit with remote sense on main output. LPT60-series power supply unit features low output ripple, 110KHz switching frequency, adjustable main output. Short-circuit protection on all outputs. Case overload protected at 110% to 145% above peak rating. 5.7 to 6.7VDC on the main output overvoltage protection. Compensates for 0.5V lead drop min. Will operate without remote sense connected. Reverse connection protected.
- Universal input
- Built-in EMI filter
- 70% Typical at full load efficiency
- <lt/>0.5mA at 50/60Hz, 264VAC Input safety ground leakage current
- 20ms at 40W load, 115VAC hold-up time
- 150mV Ripple
- 0 to 50°C Ambient operating temperature range
- 3 x 5" Footprint
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
60W
60W
Fixed
7A
2.8A
85V
700mA
-
3 Output
80W @ 30CFM
85V AC to 264V AC
5VDC
15VDC
15VDC
264V
-
LPT60 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate