Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.030 |
5+ | €45.980 |
10+ | €41.190 |
20+ | €40.370 |
Price for:Each
Minimum: 1
Multiple: 1
€52.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY5401
Order Code8425892
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance4.3ohm
Torque Max7N-cm
Current Rating750mA
Inductance4mH
Voltage Rating Max-
Inertia12g-cm²
No. of Wires4
External Length26mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 35x35mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
7N-cm
Inductance
4mH
Inertia
12g-cm²
External Length
26mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
35.3mm
No. of Phases
Two Phase
Resistance
4.3ohm
Current Rating
750mA
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25