Print Page
7DT-2CH
7-DAY TIMER, MULTIFUNCTION, 16A, DPDT
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €161.810 |
Price for:Each
Minimum: 1
Multiple: 1
€161.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No7DT-2CH
Order Code4352153
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min-
Time Max7Days
No. of Timing Ranges-
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
-
Time Min
-
No. of Timing Ranges
-
Timer Output
2 Changeover Relays
Current Rating Nom
16A
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
7Days
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157853