Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.420 |
| 5+ | €6.090 |
Price for:Each
Minimum: 1
Multiple: 1
€6.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATP INSTRUMENTATION
Manufacturer Part NoTM-38
Order Code3702215
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
An easy to use count up or count down timer that is ideal for the food trade, education, industry and laboratories.
- Quick & easy operation
- Count down mode with audible alarm on expiry
- Count down can be stopped and restarted at any point
- 99mins & 99secs Capacity
- Count Up mode until stopped
- Cumulative count-up function
- Memory to store last count down time
- Auto Repeat function for count down
- Impact resistant case with magnet mount
- Supplied with battery
- Dimensions (WxHxD): 68 x 68 x 15mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063