Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,102.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,102.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoATIBCV2
Order Code3517223
Technical Datasheet
Power TypeElectric
Supply Voltage VAC240V
Battery Voltage-
Power Rating1.3kW
Capacity6gallon (Imp)
Flow Rate-
Suction-
Cleaning Range-
Length14"
Height24"
Width14"
Weight9.07kg
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
6gallon (Imp)
Suction
-
Length
14"
Width
14"
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VAC
240V
Power Rating
1.3kW
Flow Rate
-
Cleaning Range
-
Height
24"
Weight
9.07kg
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85087000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.6