Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €765.080 |
Price for:Each
Minimum: 1
Multiple: 1
€765.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACO22VESD
Order Code3485637
Technical Datasheet
Power TypeCordless / Electric
Supply Voltage VAC-
Battery Voltage22V
Power Rating190W
Capacity1gallon (Imp)
Flow Rate40CFM
Suction-
Cleaning Range-
Length508mm
Height235mm
Width159mm
Weight5.08kg
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Type
Cordless / Electric
Battery Voltage
22V
Capacity
1gallon (Imp)
Suction
-
Length
508mm
Width
159mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VAC
-
Power Rating
190W
Flow Rate
40CFM
Cleaning Range
-
Height
235mm
Weight
5.08kg
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85086000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.89
UN Hazard Code:3481