Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €362.360 |
Product Information
Product Overview
The type H12 Atrix 230V Omega Supreme Plus electronic vacuum VACOMEGAS220U is an excellent immediate containment option for cleaning static sensitive equipment such as computers, copiers, printers, data centres, ATM's, gaming, banking, robotic and telecom applications. This vacuum features ultrafine filtration, self-storage and contained accessories, 1,000 hour rated Ametek® Advantek II motor and 8' 2" detachable UK power cord.
- 450W motor has tremendous cleaning power which produces 86CFM
- One gallon ultrafine filter has 43 pleat cellulose media and is 88% efficient at 0.3microns
- Ultrafine filter can capture toner, colour toner, dust and debris
- Vacuum and accessories are ESD safe providing a static path to ground
- Includes built-in electronic line filter to minimize EMI/RFI noise emissions
- Dimension is 508mm x 159mm x 235mm (L x W x H)
Contents
VACOMEGAS220U- 230V omega supreme plus electronic vacuum, 66097A-230V detachable UK power cord, 8' 2" 31652- crevice tool brush, 31654- ESD safe crevice tool, 31657- ESD safe flexible gooseneck tool, 31661- 6' ESD safe stretch hose, 31700C- type H12 immediate containment fine filtration filter cartridge, 410017- filter plug, AVPA016- adjustable shoulder strap.
Technical Specifications
Electric
-
4.5l
-
488.95mm
187.96mm
-
No SVHC (23-Jan-2024)
230V
450W
-
-
236.22mm
11lb
UK Type G
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate