Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoAT829CW
Order Code3401608
Also Known AsGTIN UPC EAN: 5055145716113
Technical Datasheet
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €68.150 |
Price for:Each
Minimum: 1
Multiple: 1
€68.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoAT829CW
Order Code3401608
Also Known AsGTIN UPC EAN: 5055145716113
Technical Datasheet
DirectivityCardioid
Output Impedance-
Frequency Response Min70Hz
Frequency Response Max16kHz
Sensitivity-42.8dB
Connector TypeHRS
Lead Length1.4m
Product Overview
The AT829cW is a wireless clip-on/lavalier condenser microphone with a cardioid polar pattern. It is designed for professional business presentations, public speaking and theater performances.
- Terminated with locking 4-pin Hirose connector
- Suitable for A-T UniPak® body-pack wireless transmitters
- Cable length: 1.4m
- Supplied with element covers, windscreens and cable clip
Technical Specifications
Directivity
Cardioid
Frequency Response Min
70Hz
Sensitivity
-42.8dB
Lead Length
1.4m
Output Impedance
-
Frequency Response Max
16kHz
Connector Type
HRS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062