Quantity | Price (ex VAT) |
---|---|
1+ | €160.560 |
2+ | €152.480 |
Product Information
Product Overview
Audio-Technica's AT875R is designed for video production and broadcast (ENG/EFP) audio acquisition. Audio-Technica's shortest shotgun microphone, it mounts conveniently on a DV camcorder without adding noticeable heft, and is ideal for use with compact digital cameras. This high-performance microphone offers a narrow acceptance angle of line + gradient design. It also features smooth, natural-sounding on-axis audio quality and excellent off-axis rejection of sound arriving from the sides and rear of mic.
- Extremely short in length (under 7"/175mm)
- Ideal for mobile applications, corporate reports and broadcast (ENG/EFP) audio acquisition
- Provides the narrow acceptance angle desirable for long-distance sound pickup
- Very light, it is easily mounted on a compact camera or digital video camera equipped with an XLR input with phantom power
- Can be run with a microphone preamp or recorder that can supply phantom power to the microphone
- Excellent sound rejection from the sides and rear of mic
- Very balanced frequency response with a slight bump at 5kHz
- Tailored response minimizes camera and handling noise
- Operates on phantom power only (11-52V DC)
Contents
AT875R line+gradient condenser microphone; AT8405a stand clamp for <5/8/>"-27 threaded stands; <5/8/>"-27 to <3/8/>"-16 threaded adaptor; windscreen; soft protective case
Technical Specifications
Line & Gradient
90Hz
-30dB
-
To Be Advised
100ohm
20kHz
XLR
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate