Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO45
Order Code3401589
Also Known AsGTIN UPC EAN: 00042005308507
Technical Datasheet
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €99.450 |
2+ | €95.420 |
Price for:Each
Minimum: 1
Multiple: 1
€99.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO45
Order Code3401589
Also Known AsGTIN UPC EAN: 00042005308507
Technical Datasheet
DirectivityCardioid
Output Impedance100ohm
Sensitivity-37 dB
Connector Type3 Way XLR Plug
SVHCTo Be Advised
Product Overview
With robust construction and unobtrusive appearance, the PRO 45 offers versatile sound-reinforcement solutions for speech, theatre, orchestra and choir sound reinforcement and recording.
- Hi-SPL handling is ideal for suspension over choirs and orchestras
- Wide-range condenser element with low-mass diaphragm for superior performance
- Self-contained electronics eliminate need for external power modules
- Flat, smooth frequency response
- Supplied with windshield and steel hanger
Technical Specifications
Directivity
Cardioid
Sensitivity
-37 dB
SVHC
To Be Advised
Output Impedance
100ohm
Connector Type
3 Way XLR Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2