Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO70
Order Code3401632
Also Known AsGTIN UPC EAN: 4961310080914
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €129.580 |
2+ | €120.530 |
Price for:Each
Minimum: 1
Multiple: 1
€129.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO70
Order Code3401632
Also Known AsGTIN UPC EAN: 4961310080914
Technical Datasheet
DirectivityCardioid
Output Impedance200ohm
Frequency Response Min100Hz
Frequency Response Max14kHz
Sensitivity-
Connector Type3 Way XLR
Lead Length1.8m
SVHCTo Be Advised
Product Overview
- Miniature condenser microphone ideal for both vocal and instrument pickup
- Natural and articulate vocal reproduction
- Excels in pickup of acoustic guitars with included guitar mount
- Switchable low frequency roll-off
- Type: Condenser
- Polar pattern: Cardioid
- Frequency response: 100Hz-14kHz
- Impedance: 200Ω
- Power supply: 1x 1.5V AA battery or 11-52VDC phantom power
- Connector: 3 pin XLR
- Lead length: 1.8m
- Mic Dimensions (Dia.xH): 10.2x25mm
- Power Module Dimensions (WxHxD): 63x83x22mm
Notes
Battery pack not included
Technical Specifications
Directivity
Cardioid
Frequency Response Min
100Hz
Sensitivity
-
Lead Length
1.8m
Output Impedance
200ohm
Frequency Response Max
14kHz
Connector Type
3 Way XLR
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25