Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No800502404
Order Code4163256
Product RangeIBS M22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.540 |
5+ | €59.330 |
10+ | €58.120 |
Price for:Each
Minimum: 1
Multiple: 1
€60.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No800502404
Order Code4163256
Product RangeIBS M22 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC12V
Supply Voltage VDC12V
Visual Signal TypeFlashing, Steady
Lens Diameter30mm
Product RangeIBS M22 Series
IP / NEMA RatingIP65
Power Rating-
External Height18mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
12V
Lens Diameter
30mm
IP / NEMA Rating
IP65
External Height
18mm
Operating Temperature Max
60°C
Supply Voltage VAC
12V
Visual Signal Type
Flashing, Steady
Product Range
IBS M22 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043