Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.820 |
5+ | €38.040 |
10+ | €37.270 |
Price for:Each
Minimum: 1
Multiple: 1
€38.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No901573900
Order Code4163093
Technical Datasheet
Accessory TypeBase
For Use WithAuer Signal Eco-Modul 60 Series Signal Towers
Product Range-
SVHCTo Be Advised
Product Overview
901573900 is a YMV versatile base for vertical mounting in modular signal tower systems. It is ideal for applications in manufacturing plants and industrial facilities, offering reliable signalling solutions. The product functions as a single-sided mounting base, enhancing adaptability in various setups.
- Compatible with Eco-Modul series
- High degree of protection IP66
- Operating temperature range from -30°C to +60°C
- Supports up to 5 modules, with double bracket up to 10
- Made from durable materials for long-lasting use
- Easy installation and user-friendly connection technology
Technical Specifications
Accessory Type
Base
Product Range
-
For Use With
Auer Signal Eco-Modul 60 Series Signal Towers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135