Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part No98227
Order Code3375276
Product RangeAurelia - Vibrant
Also Known AsGTIN UPC EAN: 9555002101077
Technical Datasheet
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAURELIA
Manufacturer Part No98227
Order Code3375276
Product RangeAurelia - Vibrant
Also Known AsGTIN UPC EAN: 9555002101077
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeMedium
Glove ColourTransparent
Glove MaterialLatex
Product RangeAurelia - Vibrant
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
Aurelia® Vibrant® Powder Free Latex Examination Gloves are the most popular Powder-Free Latex in the Aurelia Range. Single chlorination reduces Latex protein content and the Micro-Textured finish provides excellent grip.
- Premium Natural Latex examination gloves that offer superior strength, comfort, dexterity and sensitivity
- Chlorinated Powder-Free Latex
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Micro Textured
- AQL 1.5
Technical Specifications
Safety Category
EN455
Glove Size
Medium
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Transparent
Product Range
Aurelia - Vibrant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625