Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part No9889A7
Order Code3378252
Product RangeAurelia - Transform 100
Also Known AsGTIN UPC EAN: 9555002102944
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAURELIA
Manufacturer Part No9889A7
Order Code3378252
Product RangeAurelia - Transform 100
Also Known AsGTIN UPC EAN: 9555002102944
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeMedium
Glove ColourBlue
Glove MaterialNitrile
Product RangeAurelia - Transform 100
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
Excllent Quality Ice Blue Nitrile examination gloves that offer increased tensile strength and protection over Latex and Vinyl. Thin Nitrile examination gloves specifically designed to offer increased comfort, flexibility & sensitivity.
- Excllent Quality Ice Blue Nitrile examination gloves that offer increased tensile strength and protection over Latex and Vinyl
- Thin Nitrile examination gloves specifically designed to offer increased comfort, flexibility & sensitivity
- 3.2mil Powder-Free Nitrile
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Latex Free
- AQL 1.5
Technical Specifications
Safety Category
EN455
Glove Size
Medium
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Blue
Product Range
Aurelia - Transform 100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415