Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.860 |
Price for:Each
Minimum: 1
Multiple: 1
€74.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCR18-8DP
Order Code1736831
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM18
Sensing Range Max8mm
Sensing Distance Max8mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Max
24V
Product Range
-
Thread Size - Metric
M18
Sensing Distance Max
8mm
Supply Voltage DC Min
12V
Sensor Case / Package
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083689