Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €232.150 |
Price for:Each
Minimum: 1
Multiple: 1
€232.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoE50S8-1000-3-T-24
Order Code2316301
Technical Datasheet
Encoder Resolution1000PPR
OrientationVertical
Speed Range Max5000rpm
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels3Channels
Technical Specifications
Encoder Resolution
1000PPR
Speed Range Max
5000rpm
Rotational Life Cycles
-
Orientation
Vertical
Rotational Speed Max
5000rpm
No. of Channels
3Channels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36923