Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part No100.056UK
Order Code3400709
Also Known As100.056UK, GTIN UPC EAN: 5015972192641
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.000 |
3+ | €7.380 |
Price for:Each
Minimum: 1
Multiple: 1
€8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAV:LINK
Manufacturer Part No100.056UK
Order Code3400709
Also Known As100.056UK, GTIN UPC EAN: 5015972192641
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type30mm
Connector Type2 x 3.5mm Stereo Plugs
Lead Length1.8m
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for multimedia or communication
- Adjustable boom microphone
- Simple design with adjustable headband
- Comfortable padded earcups
- Microphone impedance: 2kohm
- Sensitivity: 105dB @1kHz (headphone), -58dB (microphone)
Contents
Headset only
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
30mm
Lead Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104