Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €93.000 |
Product Information
Product Overview
The AES-ATT-M18Q2FG-SK-G from Avnet is an AT&T IoT starter kit. It integrates LTE Cat-4 connectivity, GPS location tracking, user application processor plus sensors into a slim form-factor. The System-on-Module IoT solution is suitable for system prototyping as well as mass production of cellular connected custom devices. This kit provides a complete development environment for sensor to cloud applications and services. The SOM board has FCC, PTCRB and AT&T certifications. It features North America cellular operating bands support, 4G Cat-4 LTE with 2G/3G fallback, GNSS location tracking (GPS and GLONASS (-162dBm sensitivity)), WNC SoC module based on Qualcomm MDM9207 modem, Power-Efficient ARM® Cortex™ A7 quad-core, on-board context sensors (light, temperature, movement) and versatile peripheral set and expansion interfaces.
- Starter SIM Includes 150 MB data, 150 SMS (valid for 6 months)
- Includes flexible pulse FPC antennas and AC/DC 5V power supply
- Availability of "Click Module" carrier board for system prototyping (optional)
- Cellular standards supported: 4G (LTE-Cat-4), 3G/2G (GSM, WCDMA)
- On-board host processor: quadcore ARM A7 at 1.2GHz (1x core for user app)
- Operating configuration: host (on-board apps processor) or modem (external MCU or apps processor)
- Peripheral interfaces: I2C, SPI, ADC, SGMII, PCM/I2S, GPIO, user P/B switch, user RGB LED
- Expansion interfaces: 12pin Pmod connector (3.3V levels), 60pin Samtec ERF8 connector (1.8V levels)
- User application software development environment: WNC SDK (Eclipse IDE, Open Embedded Linux)
- LTE SOM dimensions: 79.5mm X 30mm
Technical Specifications
Xilinx
-
Cortex-A7
LTE Development Board, LTE and LTE+GNSS Antennas, SIM Card, USB Cable, Power Supply (AC to 5V DC)
To Be Advised
32bit
ARM
M18Q2FG-1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate