Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.150 |
Price for:Each
Minimum: 1
Multiple: 1
€121.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-MC-SBC-IMX8M-G
Order Code3436577
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX 8M
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M4F
Silicon Core Number-
Kit ContentsMaaxBoard i.MX 8M SBC, Anti-static Bag, Passive Heatsink, Quick Start Guide, Box
Product Range-
SVHCTo Be Advised
Product Overview
AES-MC-SBC-IMX8M-G is a MaaXBoard is a low-cost, NXP i.MX 8M processor-based, single board computer ideal for embedded computing and IoT applications. Its application processor is based on the Arm® Cortex®-A53 and Cortex-M4 cores.
- NXP i.MX 8M processor with quad Arm Cortex-A53 and single Cortex-M4F
- 2GB DDR4 SDRAM memory
- Gigabit Ethernet port and dual USB 3.0 host ports
- MicroSD card slot
- MIPI-DSI, MIIP-CSI and HDMI interface
- Wi-Fi 802.11 b/g/n/ac, Bluetooth 4.2 (Bluetooth Low Energy)
- 40 pin low speed expansion interface
- USB type C 5V/3A power input
- Operating temperature range from 0 to 70°C
- 85mm x 56mm x 12mm form factor
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
i.MX 8M
Core Sub-Architecture
Cortex-A53, Cortex-M4F
Kit Contents
MaaxBoard i.MX 8M SBC, Anti-static Bag, Passive Heatsink, Quick Start Guide, Box
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028