Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €256.290 |
Price for:Each
Minimum: 1
Multiple: 1
€256.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ULTRA96-V2-G
Order Code3050481
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits64bit
Silicon Family NameZynq UltraScale+ MPSoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-R5
Silicon Core NumberXCZU3EG-1SBVA484I
Kit ContentsUltra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG
Product Range-
SVHCTo Be Advised
Alternatives for AES-ULTRA96-V2-G
1 Product Found
Product Overview
Ultra96-V2 Zynq UltraScale and ZU3EG development board is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.
- Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
- Micron 2GB (512M x32) LPDDR4 memory
- Delkin 16GB microSD card and adapter
- PetaLinux environment available for download
- Microchip Wi-Fi / Bluetooth
- Mini DisplayPort (MiniDP or mDP)
- 1x USB 3.0 Type Micro-B upstream port
- 2x USB 3.0, 1x USB 2.0 Type A downstream ports
- 40 pin and 60 pin 96Boards Low-speed expansion header
- 85mm x 54mm form factor
Contents
Ultra96-V2 development board, 16GB microSD card + adapter, Voucher for SDSoC license from Xilinx, Quick-start instruction card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq UltraScale+ MPSoC
Core Sub-Architecture
Cortex-A53, Cortex-R5
Kit Contents
Ultra96-V2 Zynq UltraScale+ ZU3EG Dev Brd , 16GB MicroSD Card+Adapter, QSG
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
XCZU3EG-1SBVA484I
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356