Quantity | Price (ex VAT) |
---|---|
1+ | €26,637.000 |
Product Information
Product Overview
AES-XRF16-ZU49-G is an XRF16™ AMD RFSoC System-on-Module 16-channel/Gen-3/6GHz. The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the AMD Zynq® UltraScale+™ RFSoC Gen3 ZU49DR, with 16 RF-ADC, 16 RF-DAC channels, and 6GHz RF bandwidth. Combine the production-ready XRF16 module with the XRF16 Carrier Card and Avalon™ software suite to jumpstart proof-of-concept and application development. Then deploy your system with the same XRF16 module used for proof-of-concept. Example code and tutorials demonstrate AMD RFSoC (multi-converter sync) and multi-board synchronized analogue capture.
- AMD Zynq UltraScale+ Gen3 ZU49DR RFSoC (16x ADCs, 14-bit up to 2.5 GSPS)
- 16x DACs, 14bit up to 9.85 GSPS (10 GSPS available), Quad-core Arm® Cortex®-A53 processing subsystem
- 1GbE, PCIe Gen1/2, SATA, USB2/3, UltraScale+ programmable logic
- High-speed data transfer: 16x ultra-fast AMD GTY serial transceivers
- Clocks & Synchronization: ultra-low jitter programmable sampling clocks
- External or onboard programmable TCXO reference clock
- Phase coherent synchronous sampling across all converters & multiple boards
- 4GB DDR4 at programmable logic, 4GB DDR4 at processor subsystem memory
- 32GB eMMC persistent storage and 128MB QSPI boot storage memory
- 4” x 5” footprint, 5.5V to 16V input, temperature monitor and industrial temperature rated
Contents
XRF16 System-on-Module, Avalon™ software.
Technical Specifications
ARM Cortex A53 Quad Core
Zynq UltraScale+ RFSoC
-
-
-
No SVHC (27-Jun-2024)
XCZU49DR-2FFVF1760I
6GHz
XRF16 System-on-Module XCZU49DR-2FFVF1760I, Avalo Software
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate