Product Information
Product Overview
The VT-SK-001-A01 from Avnet is a visible things starter kit. Visible things is an evaluation and development platform for edge to enterprise IoT projects. The platform delivers hardware and embedded software to connect smart sensors right through to the cloud and enterprise software. The kit contains STM7F746 ARM Cortex-M7 WIFI/BT dual mode gateway board and Silicon Labs BGM111 based Bluetooth smart sensor board. A gateway board which manages the all the necessary connectivity to the cloud service via Wi-Fi and a smart sensor board including Bluetooth Smart connectivity and a range of sensors including motion, temperature/humidity and light/proximity. The kit also contains an integrated antenna and a mini-USB cable. A GSM peripheral module with embedded SIM and SIM connector options is available as an expansion option to the gateway board to enable cellular connectivity up to cloud enterprise software services.
- STM32F746 ARM Cortex-M7F MCU, 1MB flash, 320KB internal RAM, 216MHz MPU, 462 DMIPS
- BGM111 4.1 compliant, up to +8dBm TX power, RX sensitivity down to -93dBm
- Environmental and motion sensors
- USB, Ethernet 10/100, 2x PMOD I/F UART and I²C, ARM SWD debug I/F interfaces
- Human machine interface
- Gateway board dimension is 65mm x 59mm x 18mm
- Smart sensor board dimension is 30mm x 28mm x 9mm
- Temperature range from -40°C to +85°C
Applications
Embedded Design & Development, Security, Lighting, Building Automation
Contents
Bluetooth smart sensor board, Gateway board, Antenna, Mini USB cable.
Technical Specifications
STMicroelectronics
Wireless Connectivity
ARM
STM32F7
-
STM32F746
Internet of Things (IoT)
Cortex-M7
Bluetooth Smart Sensor Board, Gateway Board, Antenna, Mini USB cable
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate