Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709159001411006
Order Code2580703
Product Range70-9159
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4500+ | €0.110 |
13500+ | €0.102 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
€495.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709159001411006
Order Code2580703
Product Range70-9159
Technical Datasheet
Product Range70-9159
Contact GenderPin
Contact Termination TypeSurface Mount
For Use WithAVX 70-9159 Series Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
70-9159
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
AVX 70-9159 Series Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093