Print Page
Image is for illustrative purposes only. Please refer to product description.
850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.529 |
50+ | €0.394 |
250+ | €0.334 |
500+ | €0.313 |
1500+ | €0.295 |
3000+ | €0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCP0603A0000BNTR
Order Code1343818
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss-
Phase Difference-
Balun Case Style0603
Frequency Min-
Frequency Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CP0603AXXXXBNTR is a thin film directional Coupler based on integrated thin-film multilayer technology with LGA termination. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. This thin film directional coupler is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.
- Inherent low profile
- Self alignment during reflow
- Excellent solderability
- Low parasitic
- Better heat dissipation
- -40 to 85°C Operating/storage temperature range
- Power rating 3W RF Cont.
Applications
Communications & Networking, Wireless, Sensing & Instrumentation
Notes
This product can be used at all frequencies as noted in the 'Coupling vs Frequency' table within the Technical Datasheet.
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
-
Product Range
-
Insertion Loss
-
Balun Case Style
0603
Frequency Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability