Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFFB34D0686K--
Order Code1397089
Product RangeFFB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFFB34D0686K--
Order Code1397089
Product RangeFFB Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance68µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)45V
Voltage(DC)75V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)6.2A
ESR0.0017ohm
Product Diameter-
Product Length31.1mm
Product Width17.3mm
Product Height-
Ripple Current-
Output (kvar)-
Product RangeFFB Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
68µF
Typical Applications
DC Link
Voltage(AC)
45V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0017ohm
Product Length
31.1mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
75V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
6.2A
Product Diameter
-
Product Width
17.3mm
Ripple Current
-
Product Range
FFB Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability