Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €15.560 | 
| 5+ | €15.250 | 
Price for:Each
Minimum: 1
Multiple: 1
€15.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM310220-01
Order Code2896236
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerEthertronics
Silicon Core NumberM310220
Application Sub TypeAntenna
Kit ContentsDemo Board M310220
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Demo board for Wi-Fi /BT/Zigbee ceramic antenna. The Ceramic Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This innovative antenna provides compelling advantages for Bluetooth® enabled cell phones, media players and other mobile devices. It also supports Wi-Fi applications, agriculture, automotive, Zigbee, WLAN, smart home, healthcare and digital signage.
- Board dimension is 3mm x 1.5mm x 1.08mm
- Quicker time to market
- 1.7dBi peak gain
- 67% average efficiency
- 2.0:1 max VSWR match
- SMT mounting type
- Linear polarization
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
M310220
Kit Contents
Demo Board M310220
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
Ethertronics
Application Sub Type
Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025