Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMV0204CA1R0MQAW
Order Code3131677
Product RangeMV Series
Technical Datasheet
395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.550 |
5+ | €9.600 |
10+ | €8.770 |
20+ | €8.000 |
40+ | €7.250 |
100+ | €6.680 |
Price for:Each
Minimum: 1
Multiple: 1
€12.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMV0204CA1R0MQAW
Order Code3131677
Product RangeMV Series
Technical Datasheet
Capacitance1pF
Voltage(DC)100V
Impedance-
Capacitance Tolerance± 20%
Substrate MaterialQuartz
Product Length0.51mm
Product Width1.01mm
Product Height0.127mm
Operating Temperature Max-
Operating Temperature Min-
Product RangeMV Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1pF
Impedance
-
Substrate Material
Quartz
Product Width
1.01mm
Operating Temperature Max
-
Product Range
MV Series
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Length
0.51mm
Product Height
0.127mm
Operating Temperature Min
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability