Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.270 |
Price for:Each
Minimum: 1
Multiple: 1
€28.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822601-01
Order Code2896244
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerEthertronics
Silicon Core NumberP822601
Application Sub TypeAntenna
Kit ContentsDemo Board P822601
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Demo board for universal broadband FR4 embedded LTE/LPWA antenna. It utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. It supports broadband LTE (OCTA-BAND), LTE CAT-M, NB-IoT, SigFox, LoRa, cellular LPWA and RPMA. Antenna is suitable for medical, home automation, smart metering, M2M, industrial devices, IoT, FirstNet, automotive, healthcare, point of sale, tracking, NB-IoT, Sigfox, LoRa, cellular LPWA, RPMA and LTE CAT-M applications.
- Board dimension is 49.6mm x 8mm x 3.2mm
- Quicker time to market
- Linear polarization
- SMT (P&P) mounting type
- Mirrored version variant offered as P822602
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
P822601
Kit Contents
Demo Board P822601
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
Ethertronics
Application Sub Type
Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03