Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSD2114S040S8R0
Order Code2400186
Product RangeSD Series
Technical Datasheet
2,089 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.807 |
10+ | €0.576 |
100+ | €0.426 |
500+ | €0.401 |
1000+ | €0.375 |
5000+ | €0.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSD2114S040S8R0
Order Code2400186
Product RangeSD Series
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current135A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSD Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
SD2114S040S8R0 is a schottky barrier rectifier diode that offers unique lead-less chip packaging technology which eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices). Typical applications include switch mode power supplies, high frequency rectification, portable battery powered devices and reverse bias protection.
- 2114 size, standard thickness, 40V rated voltage
- Maximum forward current of 8A, maximum peak forward surge current of 135A
- Low Vf forward voltage
- High current capability
- Low power loss/high efficiency
- UL 94V-0 class package material
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
135A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
SD Series
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
Product traceability