Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060303A100RP
Order Code1189308
Product RangeTransGuard
Technical Datasheet
3,463 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.234 |
100+ | €0.185 |
500+ | €0.154 |
1000+ | €0.135 |
2000+ | €0.120 |
4000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060303A100RP
Order Code1189308
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC2.3V
Voltage Rating VDC3.3V
Product RangeTransGuard
Clamping Voltage Vc Max12V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
2.3V
Product Range
TransGuard
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.3V
Clamping Voltage Vc Max
12V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC060303A100RP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability