4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.362 |
50+ | €0.273 |
100+ | €0.256 |
250+ | €0.253 |
500+ | €0.241 |
1000+ | €0.228 |
Product Information
Product Overview
The VC120630D650DP is a multilayer Ceramic Varistor that provides a wide range of reliable SMT components for bi-directional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state. TransGuard® multilayer varistor is zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes. This varistor has the added advantage of greater current and energy handling capabilities, very fast turn-on time, multiple strikes capabilities as well as EMI/RFI attenuation in the off-state. The increasing use of electronics in all areas requires reliable protection against transient voltages as well as EMI/RFI filtering. AVX TransGuard® Varistors help to achieve both functions with single component.
- Bidirectional transient voltage protection
- EMI/RFI filtering in the off-state
- Very fast response to ESD strikes
- Multi-strike capability
- High reliability
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking, Imaging, Video & Vision, LED Lighting, Clock & Timing, Signal Processing
Technical Specifications
21V
TransGuard
1206 [3216 Metric]
120A
125°C
-
30V
67V
Multilayer Varistor (MLV)
-55°C
400mJ
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC120630D650DP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate