Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4015A
Order Code3792644
Product RangeV23100-V4
Also Known As1-1393763-0, V23100V4015A000
Technical Datasheet
367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.610 |
10+ | €12.530 |
25+ | €10.790 |
100+ | €8.710 |
250+ | €7.510 |
Price for:Each
Minimum: 1
Multiple: 1
€12.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4015A
Order Code3792644
Product RangeV23100-V4
Also Known As1-1393763-0, V23100V4015A000
Technical Datasheet
Coil Voltage15VDC
Contact ConfigurationSPST-NO
Contact Current1A
Product RangeV23100-V4
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC200V
Contact Voltage VDC200V
Contact MaterialRuthenium
Coil Resistance2kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
15VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
200V
Coil Resistance
2kohm
Contact Configuration
SPST-NO
Product Range
V23100-V4
Coil Type
Non Latching
Contact Voltage VAC
200V
Contact Material
Ruthenium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001