Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM01CGR
Order Code2885692
Product RangeIM
Also Known As1462038-4, IM01CGR
Technical Datasheet
2,636 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
10+ | €4.720 |
25+ | €4.360 |
100+ | €3.790 |
1000+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM01CGR
Order Code2885692
Product RangeIM
Also Known As1462038-4, IM01CGR
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance64ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM series signal relay is typically used in telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts.
- Slim line 10x6mm, low profile 5.65mm and minimum board-space 60mm²
- Low coil power consumption
- High mechanical shock resistance up to 50g functional
- Approved by UL 508 File number E 111441
- 2 form C, 2 CO contact arrangement
- High dielectric version, SMT - gull wing terminals
- 3VDC coil voltage, 220VDC contact voltage, 250VAC contact voltage, 140mW coil power (DC)
- PCB-SMT signal relay terminal type, standard coil
- Operating temperature range from -40°C to 85°C
- PdRu+Au contact material, gold contact plating material, monostable coil type
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
64ohm
Contact Configuration
DPDT
Product Range
IM
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IM01CGR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001796
Product traceability