Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079C1108B301
Order Code2787191
Product RangeP2/V23079
Also Known As5-1393788-3
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €3.980 |
25+ | €3.300 |
100+ | €2.960 |
2000+ | €2.730 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079C1108B301
Order Code2787191
Product RangeP2/V23079
Also Known As5-1393788-3
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance128ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23079C1108B301 is a Signal Relay with AgNi + Au contact and DPDT contact configuration. The 5-1393788-3 P2/V23079 series standard signal relay is suitable for PABX, voice over IP, office equipment, control equipment, set-top boxes and HiFi applications.
- Slim line
- Immersion cleanable
- DC actuating system
- Bistable, 1 coil, polarized coil magnetic system
- 5A Maximum switching current
- 1650mW Coil power rating (DC)
- 1000MΩ Insulation initial resistance
- 24VAC Coil voltage rating
- 1000VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 1000VRMS Insulation initial dielectric voltage (between open contacts)
- 1500VRMS Insulation initial dielectric voltage (between contacts and coil)
Applications
Communications & Networking, Test & Measurement, Automotive, Medical, Consumer Electronics
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
128ohm
Contact Configuration
DPDT
Product Range
P2/V23079
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722