Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 103B201
Order Code2885721
Product RangeW11/V23101
Also Known AsV23101D 103B201
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 103B201
Order Code2885721
Product RangeW11/V23101
Also Known AsV23101D 103B201
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current3A
Product RangeW11/V23101
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance120ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
120ohm
Contact Configuration
SPDT
Product Range
W11/V23101
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004578