Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 107A301
Order Code2885723
Product RangeW11/V23101
Also Known AsV23101D 107A301
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.140 |
10+ | €9.500 |
25+ | €8.450 |
100+ | €7.610 |
250+ | €6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€10.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 107A301
Order Code2885723
Product RangeW11/V23101
Also Known AsV23101D 107A301
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeW11/V23101
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Nickel
Coil Resistance2.8kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
2.8kohm
Contact Configuration
SPDT
Product Range
W11/V23101
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability