Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5001A201
Order Code1652604
Product RangeD2n/V23105 Series
Also Known As8-1393792-5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5001A201
Order Code1652604
Product RangeD2n/V23105 Series
Also Known As8-1393792-5
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance167ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The V23105A5001A201 is a Subminiature Signal Relay with 5VDC coil voltage. Relay has DPDT contact configuration with AgNi+Au contact material.
- Standard DIL Relay
- DPDT Contact Configuration
- Immersion Cleanable
- 1.5kV Surge Voltage Resistance meets FCC Part 68 requirement
Applications
Consumer Electronics, Medical, Test & Measurement, Communications & Networking, Motor Drive & Control
Technical Specifications
Coil Voltage
5VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
167ohm
Contact Configuration
DPDT
Product Range
D2n/V23105 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability