Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €499.000 |
Product Information
Product Overview
The BK2190E from B&K Precision is a 100MHz digital storage oscilloscope with 7inch TFT colour display and 1GSa/s sample rate. The 2190E combines performance and value all in one portable solution. Oscilloscope offers advanced triggering capabilities, long waveform memory up to 40,000 points and extensive features such as pass/fail limit testing, digital filtering, waveform recorder and 32 automatic measurements. Acquisition modes of oscilloscope are sample mode - display sample data only, peak detect mode - capture the maximum and minimum values of a signal, average mode - waveform averaged, selectable from 4, 16, 32, 64, 128, 256 and scan mode - for time base settings 0.1s/div to 50s/div. It has front panel USB host port for saving and recalling waveform setups, data and screen shots on a USB flash drive. It is ideal for applications in education, design and debug, service and repair.
- 800 x 480 pixel
- Five different math functions - add, subtract, multiply, divide and FFT
- Special EDU mode allows educators to disable, auto set button, measure menu and cursors menu
- Real sampling rate: Single Channel: 1GSa/s, Dual Channel: 500 MSa/s (for timebase faster than 250 ns/div)
- 8 bit vertical resolution
- Versatile triggering capabilities
- 12 different language user interfaces and context sensitive help
- LAN and USBTMC-compliant USB device port for remote PC control
- GPIB connectivity with optional USB to GPIB adapter
Applications
Test & Measurement
Contents
BK2190E oscilloscope, User manual, 10:1 probe set (2 pieces), Power cord, USB interface cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
100MHz
40 kpts
TFT LCD Colour
1 Year
No SVHC (07-Nov-2024)
2 Channel
1GSPS
3.5ns
Digital Storage Oscilloscope, User Manual, 10:1 Probe Set, Power Cord, USB Interface Cable
-
Technical Docs (1)
Alternatives for BK2190E
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate