You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK894
LCR Meter, Bench, 500 kHz, 0.1 Gohm, 89X
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK894
- Order Code:
- 2717335
- Product Range
- 89X
- Also Known As:
- 894
- Technical Datasheet:
- BK894 Datasheet
Product Range Selector (89X)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench
- :
- 500kHz
- :
- -
- :
- -
- :
- 0.1Gohm
- :
- 89X
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- AC test signal voltage adjustable up to 2 Vrms
- 3 AC current ranges, selectable via 30 ohm, 50 ohm or 100 ohm internal AC impedance
- 30 ohm setting provides up to 66.7 mArms of drive current, sufficient for larger inductors and transformers
- Built-in DC bias source adjustable from -5V to +5V / -50 mA to +50 mA
- Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
- 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
- Auto-level control to maintain the measurement signal applied to the DUT at a constant level
- Test signal voltage and current monitoring
- BIN comparator function to sort components in up to 10 bin locations
- 1 m and 2 m cable compensation
- 4-terminal fixture and Kelvin clip test leads included
- Transformer test function with optional transformer test fixture TL89T1
- Versatile trigger functionality (internal, external, bus and manual)
- Standard USB, RS232, LAN, and GPIB (895 only) interface for remote control using SCPI commands
Applications
Test & Measurement
Contents
894 LCR meter, AC power cord, 4 wire Kelvin clip test lead, 4 terminal test fixture, Shorting bar, Certificate of calibration, Test report.
Also Known As
4 In stock
1 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
3 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 2/17/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/3/23
2 more will be available on 2/17/23
Reserving future stockWith you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each