Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK9111
Order Code2788006
Also Known As9111
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €495.000 |
Price for:Each
Minimum: 1
Multiple: 1
€495.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9111
Order Code2788006
Also Known As9111
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max8A
Power Rating180W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BK9111 is a 60V multi-range DC power supply with bright and easy-to-read display. Unlike conventional power supply with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supply required and free up valuable bench space.
- Output rating up to 180W within 60V/8A
- Digitally controlled, multi-ranging output
- 10mV/1mA resolution over the full range
- Very compact and lightweight
- Low ripple and noise
- OCP, OVP and OTP protection
- Output on/off control
- Store and recall 4 x 100 groups of preset Volt/Amp values
- Temperature controlled, variable speed fan cooling
- Dimension is (W x H x D) 3.47" x 6.9" x 11.11" (88 x 175 x 282mm)
Contents
DC power supply, Power cord, Manual.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
8A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5