Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €830.000 |
Product Information
Product Overview
The BK9129B from B&K Precision is an economical triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 27 different instrument settings can be saved and recalled. The power-on state of outputs can also be configured. The USB to TTL interface supporting SCPI commands can be used to remotely control power supply via PC. Alternatively, users can control the 9129B, execute test sequences or log measurements using provided PC software application. This software also integrates with data dashboard for LabVIEW apps enabling iOS, Android or Windows 8 compatible tablets or smart phones to remotely monitor select measurement indicators. This power supply is suitable for a wide range of applications including education, service and electronic design.
- Three independent and electrically isolated outputs
- Displays voltage and current settings for all three channels simultaneously
- Low noise, linear regulation
- Series and parallel modes combine channels to increase the output voltage or current
- Tracking mode allows users to set up channels to maintain a programmed ratio
- Fully programmable channels with output On/Off control
- Store and recall up to 27 instrument settings
- Communicate via USB interface supporting SCPI commands using the included USB to TTL serial adapter
- Softpanel for remote control, test sequence generation, and datalogging available
- Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
- Compact 19” half-rack form factor allows for side-by-side rack mounting of two units
Applications
Test & Measurement
Contents
Power cord, IT-E132B (USB to TTL serial adapter plus USB cable), test report, and certificate of calibration.
Warnings
To minimize shock hazard, the instrument chassis and cabinet must be connected to an electrical safety ground.
Notes
This instrument is not authorized for use in contact with the human body or for use as a component in a life support device or system.
Technical Specifications
Programmable
0V
0A
195W
220VAC
-
No SVHC (07-Nov-2024)
3 Output
30V
3A
110VAC
3 Years
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate