Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,610.000 |
Product Information
Product Overview
DAQ3120-GPIB is a benchtop data acquisition system with GPIB, it integrates a 6-1/2 digit DMM and a data logger in a compact and modular design, providing a comprehensive platform for acquiring, analysing and logging diverse physical measurements. The system deliveries high accuracy with a basic DCV accuracy of 0.0035% and measurement capabilities for temperature (via thermocouples, RTDs, and thermistors), DC/AC voltage and current, resistance, frequency, period, capacitance, and strain. The base unit provides three module slots to configure from an offering of five distinct modules. The DAQ3120 offers extensive connectivity options, including LAN, USB (USBTMC and USBVCP), micro GPIB, enabling seamless PC integration. The accompanying DAQ-data logger PC software provides an intuitive solution for test setup and control, optimizing data acquisition processes. Suitable for R&D, industrial automation-process monitoring, environment chamber monitoring and component inspection applications.
- 3-slot base unit with built-in 6-1/2 digit DMM and basic 0.0035% DCV accuracy
- Measures up to 600V DC/400V AC
- Up to 450 channels/s scan rate
- Up to 120 channels per system
- Measures14 different input signals
- 100Kpts reading non-volatile internal memory including time stamp
- Large 4.3" TFT colour display
- Digital I/O interface offers external triggering and alarm outputs
- Log or copy data directly to a USB drive
- Supports remote operation through free PC software or the built-in web interface
Contents
Data acquisition system, Power cord, Certificate of calibration, USB cable, Screwdriver.
Technical Specifications
120Channels
240VAC
300kHz
266.9mm
-
-
-
107mm
357.8mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate