Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoDM304
Order Code4680983
Product RangeDAQ3120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €666.400 |
Price for:Each
Minimum: 1
Multiple: 1
€666.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDM304
Order Code4680983
Product RangeDAQ3120 Series
Technical Datasheet
Accessory Type4 x 8 Two-Wire Matrix Switch Module
For Use WithB&K Precision DAQ3120 Series Data Acquisition Systems
Product RangeDAQ3120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM304 4 x 8 matrix is a dedicated switch module providing up to 32 cross-points in a 4 row by 8 column matrix. This module allows different test equipment to connect to multiple points on the device under test (DUT) at the same time. Additional DM304 modules can be wired together to expand the number of rows or columns, reaching up to 96 cross-points.
- 32 2-wire cross-points
- 3ms switching speed
- 300 V and 1A maximum
- Expandable to 96 cross-points
- 2-wire armature switching
- 10MHz bandwidth
- 300V maximum voltage
Technical Specifications
Accessory Type
4 x 8 Two-Wire Matrix Switch Module
Product Range
DAQ3120 Series
For Use With
B&K Precision DAQ3120 Series Data Acquisition Systems
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8