Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoDM309
Order Code4680985
Product RangeDAQ3120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €773.500 |
Price for:Each
Minimum: 1
Multiple: 1
€773.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDM309
Order Code4680985
Product RangeDAQ3120 Series
Technical Datasheet
Accessory Type8-Channel High Voltage Multiplexer Module with 2 Current Channel
For Use WithB&K Precision DAQ3120 Series Data Acquisition Systems
Product RangeDAQ3120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM309 8-CH high voltage multiplexer with 2 current channels increases the maximum measurable voltage from 300 to 600V DC or 400Vrms. The 2 additional current channels handle DC and AC measurements up to 2A without the need of external shunts. For added protection, each current channel connects to a fuse conveniently located within the module. This module supports thermocouple measurements as well, provided there is an external cold junction reference available.
- Scanning speed up to 60 channels per second
- 600V DC or 400Vrms maximum input
- 2-wire and 4-wire measurements
- 2 extra channels for current measurements up to 2A each
- 2-wire armature switching
- 10MHz bandwidth
- 60ch/s speed, 600V DC/400Vrms maximum voltage
- 2A current rating
Technical Specifications
Accessory Type
8-Channel High Voltage Multiplexer Module with 2 Current Channel
Product Range
DAQ3120 Series
For Use With
B&K Precision DAQ3120 Series Data Acquisition Systems
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8