Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoMPS1102
Order Code4567258
Product RangeMPS Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,050.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoMPS1102
Order Code4567258
Product RangeMPS Series
Technical Datasheet
No. of Slots / Outputs4Outputs
Output Power Max100W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max32V
Output Current Max9.5A
Product RangeMPS Series
Product Overview
MPS1102 is a 32V / 9.5A / 100W MPS series multi-range DC power supply module. The low-profile, modular design offers increased throughput for repetitive testing and validation applications.
- Multi-ranging operation delivers rated power at multiple voltage/current combinations
- Advanced list mode programming
- Series/parallel operation increases maximum voltage/current output
- Module synchronization and output coupling, adjustable voltage and current slew rates
- OVP, OCP, OTP, and key-lock protections
- LabVIEW, IVI-C and IVI.NET drivers provided
- Digital I/O terminal offers external triggering, voltage fault, and remote inhibit capabilities
- Front panel USB host port to save/recall instrument settings and list mode programs
- NISPOM-compliant sanitization to securely restore factory settings
- Dimension is 76.2mm x 43.18mm x 314.96mm, 3 year standard warranty
Contents
DC power supply module, Certificate of calibration.
Technical Specifications
No. of Slots / Outputs
4Outputs
Power Supply Output Type
Programmable
Output Voltage Max
32V
Product Range
MPS Series
Output Power Max
100W
Output Voltage Min
0V
Output Current Max
9.5A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2