Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €399.000 |
Price for:Each
Minimum: 1
Multiple: 1
€399.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR-55
Order Code3617745
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth50MHz
Input Voltage Max10kV
Test Probe Attenuation1000:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR-55 is a general purpose passive probe. This probe increases the versatility of your oscilloscope with both fixed and switchable attenuation. The probe includes a full accessory kit with a sprung hook, replacement tip and BNC adapter.
- IEC61010-031 complaint
- 50MHz bandwidth
- x1000 attenuation
- 80" (2.0m) cable
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
10kV
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
50MHz
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (1)
Alternatives for PR-55
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592