Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.000 |
Price for:Each
Minimum: 1
Multiple: 1
€139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL89T1
Order Code2717337
Technical Datasheet
Accessory TypeTransformer Test Fixture
For Use WithB&K Precision 894 & 895 LCR Meters
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TL89T1 from B&K Precision is a transformer test fixture for used with bench 894 & 895 LCR meters. This test fixture use to test the primary and secondary inductance, turn ratio, mutual inductance and primary and secondary direct-current resistance of a transformer directly.
- L, M, N & DCR measurement parameters
- DC to 100KHz frequency range
- Maximum DC bias is ±42V
- 240g weight
- Operating temperature range from 0°C to 40°C
Technical Specifications
Accessory Type
Transformer Test Fixture
Product Range
-
For Use With
B&K Precision 894 & 895 LCR Meters
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TL89T1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293928