Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.000 |
Price for:Each
Minimum: 1
Multiple: 1
€73.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL8KC1
Order Code2932322
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BCrocodile Clips x 2
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Four-terminal shielded kelvin clip test leads for use with 880 dual display handheld LCR meters.
Technical Specifications
Test Connector Type A
Kelvin Clip
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
Crocodile Clips x 2
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614