Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,740.000 |
Product Information
Product Overview
The XLN15010 is a programmable DC Power Supply provides clean power up to 1560W. It is designed for both bench top users and system integrators. For bench top applications, this power supply offers built-in voltage and current meters displaying setting and output values concurrently, as well as an intuitive user interface with full keypad and rotary knob. Standard USB, RS485 and optional GPIB and LAN interfaces combined with fast average command processing times of less than 50ms make the XLN series ideal for ATE applications. Free application software and a complete set of LabVIEW™ drivers are available to provide remote control capabilities, reduce programming time and increase productivity. When greater output power is required, up to four XLN models can be connected in series (high current models only) or parallel and synchronized with the RS485 interface.
- Compact, high density
- External analogue programming interface
- Less than 50ms average command processing time
- Programmable voltage and current slew rate allow for soft starting of loads
- Internal memory stores up to 10 instrument settings
- Remote sense
- Front to rear airflow allows for efficient cooling in high rack density environments
- SCPI-compliant command set
- OVP, OCP, OPP, OTP, fold back protection mode and key-lock protection function
Technical Specifications
Adjustable
5V
40mA
1.56kW
240VAC
XLN Series
No SVHC (07-Nov-2024)
1 Output
150V
10.4A
100VAC
3 Years
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate